- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Automotive Relays ›
- 1-1904022-1
TE Connectivity / AMP Brand
1-1904022-1
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 30A Contact - 12VDC Switching - Non Latching Coil - 0.187"/0.250" Quick ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1904022-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410060
-
COO:PT
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Contact Form:SPDT (1 Form C)
-
Coil Resistance:85 Ohm
-
Coil Suppression:680 Ohm
-
This product is discontinued, but still in stock.