Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1904020-5

General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 30A Contact - 12VDC Switching - Non Latching Coil - 0.187"/0.250" Quick ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description +
General Purpose Relay - SPDT (1 Form C) - 12VDC Coil - 30A Contact - 12VDC Switching - Non Latching Coil - 0.187"/0.250" Quick Connect - Socketable.
Search Keywords: 119040205
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1904020-5
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536410060
COO: PT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Contact Form: SPDT (1 Form C)
Coil Resistance: 85 Ohm
Coil Suppression: Diode
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1904020-5 discontinued?
Yes, 1-1904020-5 from Te Connectivity / Amp Brand is discontinued (end-of-life August 2022). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1-1904020-5?
The recommended replacement for 1-1904020-5 is V23234A0001X038-EV-144 from TE Connectivity / P&B Brand, available from OnlineComponents.com.
Is 1-1904020-5 RoHS compliant?
Yes, 1-1904020-5 is RoHS compliant.
What is the lead time for 1-1904020-5?
The standard lead time for 1-1904020-5 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 848
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.700
25
$5.435
50
$5.422
200
$5.022
400
$4.863
600
$4.851
1,000
$4.839
2,600 +
$4.827
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!