- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- High Amp Relays (100 Amps to 500 Amps) ›
- 1-1904020-2
TE Connectivity / AMP Brand
1-1904020-2
Automotive Relay - 12 VDC - 50 A - SPDT - Socket - Quick Connect.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1904020-2 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536490080 |
| COO: | PT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Relay Construction: | Non-Latching |
| DC Coil Voltage: | 12 V |
| Contact Arrangement: | SPDT |
| Maximum Current Rating: | 120(NO)/45(NC) A |
| Mounting: | Connector |
| Operating Temperature: | -40 to 125 °C |
| Dimension: | 28.5 x 28.5 x 36.8 mm |
| Termination Style: | Quick Connect |
-
This product is discontinued, but still in stock.