- Home ›
- All Products›
- 1-1903611-6
1-1903611-6
TE Connectivity / AMP Brand
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
0.50 SERIES CONN 12POS PLUG HOUSING ASSY
Search Keywords: 119036116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903611-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
320 -
Sealable:No
-
Connector Position Assurance Capable:No
-
Primary Product Color:Gray
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Connector System:Wire-to-Board
-
Primary Locking Feature:Integrated in Housing
-
Number of Positions:12
-
Number of Rows:1
-
Cable Exit Angle:180°
-
Operating Temperature Range:-30 – 85 °C, -22 – 185 °F
-
Mating Tab Width:.02 in, .5 mm
-
Operating Temperature (Max):85 °C, 185 °F
-
Housing Material:PBT
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Contact Type:Receptacle
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Contact Size:.5mm
-
Mating Alignment Type:Polarized
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
400
$2.25
800
$1.39
1,200
$1.10
1,600 +
$1.08
Click for Quote
Log in
to unlock special pricing