- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1-1903328-4
1-1903328-4
TE Connectivity / AMP Brand
Header - Tab Contact Type - 4 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Shrouded (4 Wall) - Solder - Th ...
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
Header - Tab Contact Type - 4 Position - 1 Row - 0.250" (6.35mm) Pitch - Board to Cable/Wire - Shrouded (4 Wall) - Solder - Through Hole, Right Angle.
Search Keywords: 119033284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903328-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,716
Can Ship immediately
Minimum Order Quantity:
13
Order Increment:
13
8 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
13
$3.43
52
$3.07
104
$3.00
260
$2.96
507
$2.88
1,001
$2.84
2,509
$2.81
5,005 +
$2.79
Click for Quote
Log in
to unlock special pricing