- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1903131-6
1-1903131-6
TE Connectivity / AMP Brand
DYNAMIC 1200D TAB HSG 12P P/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D TAB HSG 12P P/M
Search Keywords: 119031316
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903131-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
5,795
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
300
$0.730
600
$0.714
1,200
$0.699
2,700
$0.681
5,100
$0.602
7,500
$0.595
10,200 +
$0.525
Click for Quote
Log in
to unlock special pricing