Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1903131-2

DYNAMIC 1200D TAB HSG 4P P/M

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
DYNAMIC 1200D TAB HSG 4P P/M
Product Highlights:
  • Terminate To Wire
  • Housing
  • Tab
  • 4 Positions
  • Mount = Panel
Search Keywords: 119031312
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1903131-2
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: JP
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Mounting: Panel Mount
Body Orientation: Straight
Gender: M
Number of Contacts: 4
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1903131-2 RoHS compliant?
Yes, 1-1903131-2 is RoHS compliant.
What is the lead time for 1-1903131-2?
The standard lead time for 1-1903131-2 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5,950
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
14 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.4259
1,000
$0.4171
2,500
$0.3267
5,000
$0.3197
7,500
$0.3156
10,000
$0.3127
15,000
$0.2562
25,000 +
$0.2519
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!