- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 1-1903130-6
1-1903130-6
TE Connectivity / AMP Brand
DYNAMIC 1200D TAB HSG 12P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC 1200D TAB HSG 12P F/H
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 12
- Mount = Free Hanging
Search Keywords: 119031306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903130-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:N/A
-
Number of Contacts:12
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,871
Can Ship immediately
Minimum Order Quantity:
300
Order Increment:
300
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
300
$0.5388
600
$0.5265
1,200
$0.5152
2,700
$0.4094
5,100
$0.4039
7,500
$0.3988
10,200
$0.3978
15,000 +
$0.3290
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT