- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1903128-6
1-1903128-6
TE Connectivity / AMP Brand
DYNAMIC 1100D TAB HSG 32P P/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC 1100D TAB HSG 32P P/M
Search Keywords: 119031286
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1903128-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Contact Layout:Matrix
-
VDE Tested:No
-
CSA Rating:Certified
-
Row-to-Row Spacing:.129 in, 3.3 mm
-
Preloaded:No
-
Packaging Method:Bag
-
Housing Color:Black
-
Number of Positions:32
-
Panel Mount:Yes
-
UL Rating:Recognized
-
Panel Mount Feature Type:Mounting Ears
-
Product Type:Connector
-
For Use With:Receptacle Housing
-
Connector System:Wire-to-Panel
-
Height:.826 in, 21 mm
-
Shunts/Shorting Bars:Without
-
Panel Mount Feature:With
-
Connector & Housing Type:Plug
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Sealable:No
-
Packaging Quantity:90
-
Number of Cavities:32
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Number of Rows:2
-
Length:1.605 in, 40.78 mm
-
UL File Number:E28476
-
Halogen Free:Yes
-
Connector Mounting Type:Panel Mount
-
Operating Voltage:125 VAC
-
Connector Type:Housing
-
Contact Type:Tab
-
CSA Certified:Yes
-
Circuit Application:Signal
-
Centerline (Pitch):.079 in, 2 mm
-
Housing Material:Polyester GF
-
Series Number:1000
-
Panel Thickness:.031 – .078 in , .8 – 2 mm
-
CSA File Number:LR7189
-
Multiple Contact Types:Without
-
Agency/Standard:CSA , UL
-
Width:.547 in, 13.9 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,093
Can Ship immediately
MOQ for In Stock Qty:
90
MOQ for out of Stock Qty:
90
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
90
$2.65
100
$2.64
135
$2.63
270
$1.98
405
$1.85
540 +
$1.82
Click for Quote
Log in
to unlock special pricing