Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1903128-0

Conn Housing F 40 POS 2mm Crimp ST Cable Mount Black Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing F 40 POS 2mm Crimp ST Cable Mount Black Bag
Search Keywords: 119031280
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1903128-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 70
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: F3489
Termination Method: Crimp3503
Number of Contacts: 40
Maximum Voltage Rating: 1253494VDC,1253494VAC
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1-1903128-0 RoHS compliant?
Yes, 1-1903128-0 is RoHS compliant.
What is the lead time for 1-1903128-0?
The standard lead time for 1-1903128-0 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 713
Can Ship immediately
Minimum Order Quantity:
70
Order Increment:
70
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
70
$3.25
140
$3.22
280
$3.09
560
$2.75
1,050
$2.74
2,520
$2.48
5,040
$2.47
7,560 +
$2.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!