Image is representational - see mfr. specs

DYNAMIC 1100D TAB HSG 34P F/H

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
DYNAMIC 1100D TAB HSG 34P F/H
Search Keywords: 119031277
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1903127-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Circuit Application:
    Signal
  • Sealable:
    No
  • Connector Mounting Type:
    Cable Mount (Free-Hanging)
  • Connector System:
    Wire-to-Wire
  • Number of Rows:
    2
  • Number of Positions:
    34
  • Connector & Housing Type:
    Housing for Male Terminals
  • Termination Method to Wire & Cable:
    Crimp
  • Connector Product Type:
    Housing
  • Mating Retention:
    With
  • Row-to-Row Spacing:
    .129 in, 3.3 mm
  • Operating Temperature Range:
    -55 – 105 °C, -67 – 221 °F
  • Centerline (Pitch):
    .079 in, 2 mm
  • Connector & Contact Terminates To:
    Wire & Cable
  • Primary Product Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
400
Order Increment:
100
12 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
400
$2.63
800
$1.62
1,200
$1.29
1,600 +
$1.26
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!