- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1-1897556-2
1-1897556-2
TE Connectivity / AMP Brand
090 LIF 32P PLUG ASSY(BK)
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
090 LIF 32P PLUG ASSY(BK)
Search Keywords: 118975562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1897556-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Height:1.01 in, 25.7 mm
-
Blank Cavity Position:0
-
Number of Rows:4
-
Row-to-Row Spacing:.197 in, 5 mm
-
Mating Tab Width:.09 in, 2.3 mm
-
Primary Locking Feature:Integrated in Housing
-
Hybrid Connector:No
-
Terminal Position Assurance:Yes
-
Length:1.79 in, 45.7 mm
-
Number of Positions:32
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.157 in, 4 mm
-
Packaging Method:Tray
-
Connector Position Assurance Capable:No
-
Body Material:PBT
-
Sealable:No
-
Operating Temperature Range:-40 – 80 °C, -40 – 176 °F
-
Polarized:Yes
-
Cable Exit Angle:180 °
-
Packaging Quantity:50
-
Strain Relief:No
-
Serviceable:Yes
-
Connector Code:B
-
Color:Black
-
Connector Style:Housing for female terminals
-
UL Flammability Rating:UL 94-HB
-
Circuit Application:Signal
-
Mounting Feature:Without
-
Width:21 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
50
$1.194
250
$0.971
500
$0.927
1,000
$0.887
2,500
$0.851
5,000
$0.828
7,500
$0.826
10,000 +
$0.817
Click for Quote
Log in
to unlock special pricing