- Home ›
- All Products›
- 1-1897168-2
1-1897168-2
TE Connectivity / AMP Brand
0.64MM SLD 6(10)P PLUG ASSY-A BLK
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
0.64MM SLD 6(10)P PLUG ASSY-A BLK
Search Keywords: 118971682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1897168-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Rows:2
-
Packaging Quantity:100
-
Connector System:Wire-to-Wire
-
Sealable:Yes
-
Primary Product Color:Black
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Number of Positions:10
-
Connector & Housing Type:Housing for female terminals
-
Packaging Method:Tray
-
Connector Position Assurance Capable:Yes
-
Terminal Position Assurance:No
-
Serviceable:No
-
Mating Alignment Type:Polarized
-
Cable Exit Angle:180°
-
Centerline (Pitch):.1 in, 2.54 mm
-
Product Width:1.34 in, 34.2 mm
-
Product Length:1.01 in, 25.84 mm
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Blank Cavity Position:10 , 2 , 3 , 9
-
Mating Tab Width:.025 in, .64 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Mating Alignment:With
-
Contact Type:Receptacle
-
Housing Material:PA GF
-
Strain Relief:Without
-
Contact Size:.64mm
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector Shape:Rectangular
-
Connector Height:1.06 in, 26.93 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
250
$2.63
500
$1.62
750
$1.28
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing