- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 1-188835-9
1-188835-9
TE Connectivity / AMP Brand
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Non-Compliant
Tube Packaging
Description
+
Conn Hard Metric M 154 POS 2mm Press Fit ST Thru-Hole
Search Keywords: 11888359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-188835-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
11 -
Type:Hard Metric
-
Gender:M
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2 mm
-
Number of Contacts:154
-
Termination Method:PRESS FIT
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
MOQ for In Stock Qty:
12
MOQ for out of Stock Qty:
12
Order Increment:
11
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
12
$37.75
500
$37.66
1,000
$37.57
2,269
$37.46
4,538
$19.14
6,807
$13.03
9,075 +
$12.77
Click for Quote
Log in
to unlock special pricing