Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-188275-2

MICRO-MATCH SMD FTE

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MICRO-MATCH SMD FTE
Product Highlights:
  • Connector
  • Connector Type = Female-On-Board
  • Number of Positions = 12
  • Terminate To Printed Circuit Board
  • Vertical Mount Angle
Search Keywords: 11882752
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-188275-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    DE
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    900
  • Type:
    Socket Strip
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Surface Mount
  • Pitch:
    1.27 mm
  • Number of Contacts:
    12
  • Maximum Voltage Rating:
    100,100 VDC|VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Termination Method:
    Solder
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces 1-188275-2?
The recommended replacement for 1-188275-2 is 1-2178711-2 from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 1-188275-2 RoHS compliant?
Yes, 1-188275-2 is RoHS compliant.
What is the lead time for 1-188275-2?
The standard lead time for 1-188275-2 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 889
Ships today, if you order in You may purchase all in-stock quantity of 889
Stock lot only:
889
MOQ for In Stock Qty:
900
MOQ for out of Stock Qty:
900
Order Increment:
900
30 Weeks can ship 4/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.925
900
$1.750
1,350
$1.390
1,800 +
$1.360
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!