- Home ›
- All Products›
- 1-1879995-1
1-1879995-1
TE Connectivity / AMP Brand
NECTOR M 5P T-SPLITTER CONNECTOR CODE A
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
NECTOR M 5P T-SPLITTER CONNECTOR CODE A
Search Keywords: 118799951
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879995-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
100 -
Number of Power Positions:5
-
Hermetically Sealed:No
-
Mating Alignment Type:Keyed
-
Mating Retention:With
-
Contact Layout Arrangement:Circular
-
Operating Voltage:400 VAC
-
Environmental Protection:Without
-
Packaging Quantity:100
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 70 °C, -40 – 158 °F
-
Mating Retention Type:Latch
-
Number of Positions:5
-
UL Flammability Rating:UL 94V-0
-
Polarization Code:A-A
-
Sealable:No
-
Shielded:No
-
Keying:A-A
-
Mating Alignment:With
-
Contacts Preloaded:Yes
-
Circuit Application:Power
-
Product Type:Connector Assembly
-
Circular Connector Contact Type:Pin/Socket
-
Contact Current Rating (Max):13 A
-
Circular Connector Insulation Material Type:PA66+PA6 GF30
-
Connector & Contact Terminates To:Wire & Cable
-
Reverse Gender:No
-
Contact Type:Pin/Socket
-
Connector Style:Splitter
-
Preloaded:Yes
-
Insulation Material:PA66+PA6 GF30
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
25
$33.55
50
$20.64
75
$16.34
100 +
$16.02
Click for Quote
Log in
to unlock special pricing