- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1879927-8
1-1879927-8
TE Connectivity / AMP Brand
Wirewound Anti-Surge Resistor - 3K3 kohm ±5% - 7W - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Resistor - 3K3 kohm ±5% - 7W - ThruHole
Search Keywords: 118799278
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879927-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
2,621
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
12 Weeks
can ship
8/24/26