- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 1-1879927-5
1-1879927-5
TE Connectivity / AMP Brand
Wirewound Anti-Surge Resistor - 1K0 kohm ±5% - 7W - ThruHole
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
Wirewound Anti-Surge Resistor - 1K0 kohm ±5% - 7W - ThruHole
Search Keywords: 118799275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879927-5
-
Alias/AKA:EP7W1K0J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:7 W
-
Tolerance:5 %
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Can Ship immediately
You may purchase all in-stock quantity of 340
Stock lot only:
340
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
2500
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2.178
250
$1.970
2,500 +
$1.980
Click for Quote
Log in
to unlock special pricing