- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 1-1879855-8
1-1879855-8
TE Connectivity / AMP Brand
BMB-P 0402 220R N8
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
BMB-P 0402 220R N8
Search Keywords: 118798558
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879855-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1 -
Current Rating (Max):700 mA
-
Impedance:220 Ω
-
DC Resistance:.28 Ω
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
Minimum Order Quantity:
1000
Price (USD)
Qty
Unit Price
1,000
$0.0671
4,900
$0.0659
10,000
$0.0620
100,000
$0.0594
200,000
$0.0555
500,000 +
$0.0529
Click for Quote
Log in
to unlock special pricing