- Home ›
- All Products›
- 1-1879855-7
1-1879855-7
TE Connectivity / AMP Brand
BMB-P 0402 120R N8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
BMB-P 0402 120R N8
Search Keywords: 118798557
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879855-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
10000 -
Current Rating (Max):1500 mA
-
Impedance:120 Ω
-
DC Resistance:.095 Ω
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.