- Home ›
- All Products›
- 1-1879808-2
1-1879808-2
TE Connectivity / AMP Brand
RP 1J 1K1 0.1% 15PPM 1K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RP 1J 1K1 0.1% 15PPM 1K RL
Search Keywords: 118798082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879808-2
-
Alias/AKA:RP73D1J1K1BTDF?, RP73D1J1K1BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000 -
Resistance Class:1kΩ – 1MΩ
-
Temperature Coefficient:±15 ppm/°C
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Element Type:Thin Metal Film
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Resistance Value:1.1K Ω
-
Power Rating:.1 W
-
Packaging Method:Taped & Reeled
-
Operating Voltage:75 V
-
Product Type:Fixed Resistor
-
Voltage Rating:75 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1,000
$0.2556
3,000
$0.2410
5,000
$0.2376
8,000
$0.2281
10,000
$0.2189
25,000
$0.1986
50,000
$0.1869
100,000 +
$0.1730
Click for Quote
Log in
to unlock special pricing