- Home ›
- All Products›
- 1-1879749-7
1-1879749-7
TE Connectivity / AMP Brand
LED ENCODER 12MM HORIZ SW GR/RD
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
LED ENCODER 12MM HORIZ SW GR/RD
Search Keywords: 118797497
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879749-7
-
Alias/AKA:DPL12SHN24A25K3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Number of Pulses:None
-
Operating Speed (Max):60 RPM
-
Encoder Type:LED Encoder
-
Shaft Style:Knurled
-
Number of Detents:None
-
Adjustment Location:Side
-
Product Orientation:Horizontal
-
Termination Type:Printed Circuit Board
-
Sections:Single
-
Includes Switch:Yes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
125
$17.27
250
$9.14
375
$6.43
500 +
$6.31
Click for Quote
Log in
to unlock special pricing