Image is representational - see mfr. specs

H8 162R 0.1% 50PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 162R 0.1% 50PPM
Search Keywords: 118796838
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879683-8
  • Alias/AKA:
    H8162RBCA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Element Type:
    Thin Film
  • Power Rating:
    .25 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Number of Terminations:
    2
  • Resistance Class:
    Up to 1kΩ
  • Resistor Type:
    Precision Resistor
  • Temperature Coefficient:
    ±50 ppm/°C
  • Packaging Method:
    Bandoliered
  • Number of Resistors:
    1
  • Resistance Value:
    162 Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.663
500
$0.661
1,000
$0.633
2,500
$0.581
5,000
$0.561
7,500
$0.546
10,000
$0.515
15,000 +
$0.508
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!