- Home ›
- All Products›
- 1-1879657-5
TE Connectivity / AMP Brand
1-1879657-5
H4 14R 0.1% 15PPM
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879657-5 |
| Alias/AKA: | H414RBYA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
250 |
| Resistance Class: | Up to 1kΩ |
| Temperature Coefficient: | ±15 ppm/°C |
| Number of Terminations: | 2 |
| Operating Temperature Range: | -55 – 155 °C |
| Resistor Type: | Precision Resistor |
| Element Type: | Thin Film |
| Power Rating: | .5 W |
| Packaging Method: | Bandoliered |
| Number of Resistors: | 1 |
| Resistance Value: | 14 Ω |
| Lead Type: | Axial-Leaded |
| Operating Voltage: | 350 V |
| Voltage Rating: | 350 V |
| Product Type: | Fixed Resistor |