Image is representational - see mfr. specs

H8 17R8 0.5% 15PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 17R8 0.5% 15PPM
Search Keywords: 118796363
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879636-3
  • Alias/AKA:
    H817R8DYA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Resistance Class:
    Up to 1kΩ
  • Temperature Coefficient:
    ±15 ppm/°C
  • Power Rating:
    .25 W
  • Operating Temperature Range:
    -55 – 155 °C
  • Element Type:
    Thin Film
  • Number of Resistors:
    1
  • Packaging Method:
    Bandoliered
  • Number of Terminations:
    2
  • Resistor Type:
    Precision Resistor
  • Resistance Value:
    17.8 Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Voltage Rating:
    350 V
  • Product Type:
    Fixed Resistor
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.677
500
$0.675
1,000
$0.647
2,500
$0.594
5,000
$0.572
7,500
$0.557
10,000
$0.526
15,000 +
$0.519
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!