Image is representational - see mfr. specs

H8 470K 1% 15PPM

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description +
H8 470K 1% 15PPM
Search Keywords: 118796184
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    1-1879618-4
  • Alias/AKA:
    H8470KFYA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    250
  • Power Rating:
    .25 W
  • Resistor Type:
    Precision Resistor
  • Element Type:
    Thin Film
  • Number of Terminations:
    2
  • Packaging Method:
    Bandoliered
  • Number of Resistors:
    1
  • Temperature Coefficient:
    ±15 ppm/°C
  • Operating Temperature Range:
    -55 – 155 °C
  • Resistance Class:
    1kΩ – 1MΩ
  • Resistance Value:
    470K Ω
  • Operating Voltage:
    350 V
  • Lead Type:
    Axial-Leaded
  • Product Type:
    Fixed Resistor
  • Voltage Rating:
    350 V
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
13 Weeks can ship 8/31/26
Backorder
Price (USD)
Qty
Unit Price
250
$0.4958
500
$0.4803
1,000
$0.4588
2,500
$0.4329
5,000
$0.4060
7,500
$0.4050
10,000
$0.3733
15,000 +
$0.3723
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!