Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

1-1879535-3

CRGV1206 1% 133K 1000V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRGV1206 1% 133K 1000V
Search Keywords: 118795353
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 1-1879535-3
Alias/AKA: CRGV1206F133K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 5000
Power Rating: .25 W
Resistor Type: Power Resistor
Temperature Coefficient: ±200 ppm/°C
Element Type: Thick Film
Number of Resistors: 1
Number of Terminations: 2
Resistance Value: 133K Ω
Resistance Class: 1kΩ – 1MΩ
Packaging Method: Taped & Reeled
Operating Voltage: 200 V
Voltage Rating: 200 V
Product Type: Fixed Resistor
Comment: Max overload voltage 1000V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1-1879535-3 RoHS compliant?
Yes, 1-1879535-3 is RoHS compliant.
What is the lead time for 1-1879535-3?
The standard lead time for 1-1879535-3 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks can ship 2/19/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5,000
$0.0329
10,000
$0.0328
25,000
$0.0310
50,000
$0.0298
100,000
$0.0297
150,000
$0.0286
250,000
$0.0276
500,000 +
$0.0260
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!