- Home ›
- All Products›
- 1-1879533-1
TE Connectivity / AMP Brand
1-1879533-1
CRGV0603 1% 127K 400V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGV0603 1% 127K 400V
Search Keywords: 118795331
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879533-1
-
Alias/AKA:CRGV0603F127K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.1 W
-
Temperature Coefficient:±200 ppm/°C
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Element Type:Thick Film
-
Resistance Class:1kΩ – 1MΩ
-
Resistance Value:127K Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor
-
Comment:Max overload voltage 400V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879533-1 RoHS compliant?
Yes, 1-1879533-1 is RoHS compliant.
What is the lead time for 1-1879533-1?
The standard lead time for 1-1879533-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
5,000
$0.0180
10,000
$0.0151
25,000
$0.0142
50,000
$0.0136
100,000
$0.0132
150,000
$0.0129
250,000
$0.0124
500,000 +
$0.0112
Click for Quote
Log in
to unlock special pricing