- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879518-5
TE Connectivity / AMP Brand
1-1879518-5
CRGH2010 1% 14R 1W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH2010 1% 14R 1W
Search Keywords: 118795185
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879518-5 |
| Alias/AKA: | CRGH2010F14R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | US |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Resistance Value: | 14 Ω |
| Power Rating: | 1 W |
| Temperature Coefficient: | ±100 ppm/°C |
| Voltage Rating: | 200 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879518-5 RoHS compliant?
Yes, 1-1879518-5 is RoHS compliant.
What is the lead time for 1-1879518-5?
The standard lead time for 1-1879518-5 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3000
13 Weeks
can ship
2/17/27
Price (USD)
Qty
Unit Price
3,000
$0.2568
6,000
$0.1580
9,000
$0.1251
12,000 +
$0.1226
Click for Quote
Log in
to unlock special pricing