- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879501-8
1-1879501-8
TE Connectivity / AMP Brand
CRGH2512 5% 5R1 2W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH2512 5% 5R1 2W
Search Keywords: 118795018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879501-8
-
Alias/AKA:CRGH2512J5R1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:5.1 Ω
-
Power Rating:2 W
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:250 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
10 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
4,000
$0.1423
8,000
$0.1383
12,000
$0.1345
28,000
$0.1292
52,000
$0.1288
100,000 +
$0.1246
Click for Quote
Log in
to unlock special pricing