- Home ›
- All Products›
- 1-1879501-4
TE Connectivity / AMP Brand
1-1879501-4
CRGH2512 5% 3R6 2W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH2512 5% 3R6 2W
Search Keywords: 118795014
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879501-4 |
| Alias/AKA: | CRGH2512J3R6 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210030 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Temperature Coefficient: | ±200 ppm/°C |
| Power Rating: | 2 W |
| Number of Terminations: | 2 |
| Resistor Type: | Power Resistor |
| Element Type: | Thick Film |
| Number of Resistors: | 1 |
| Resistance Value: | 3.6 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Operating Voltage: | 250 V |
| Product Type: | Fixed Resistor |
| Voltage Rating: | 250 V |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879501-4 RoHS compliant?
Yes, 1-1879501-4 is RoHS compliant.
What is the lead time for 1-1879501-4?
The standard lead time for 1-1879501-4 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
13 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
2,000
$0.2454
4,000
$0.1841
6,000
$0.1718
8,000 +
$0.1684
Click for Quote
Log in
to unlock special pricing