- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879500-0
TE Connectivity / AMP Brand
1-1879500-0
CRGH2010 5% 33K 1W
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGH2010 5% 33K 1W
Search Keywords: 118795000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879500-0
-
Alias/AKA:CRGH2010J33K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Resistance Value:33K Ω
-
Power Rating:1 W
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 1-1879500-0 RoHS compliant?
Yes, 1-1879500-0 is RoHS compliant.
What is the lead time for 1-1879500-0?
The standard lead time for 1-1879500-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
4,000
$0.0862
8,000
$0.0825
12,000
$0.0813
28,000
$0.0780
52,000
$0.0749
100,000
$0.0747
152,000
$0.0722
252,000 +
$0.0673
Click for Quote
Log in
to unlock special pricing