- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879497-1
1-1879497-1
TE Connectivity / AMP Brand
CRGH1206 5% 2R7 0.5W
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGH1206 5% 2R7 0.5W
Search Keywords: 118794971
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879497-1
-
Alias/AKA:CRGH1206J2R7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:2.7 Ω
-
Power Rating:.5 W
-
Temperature Coefficient:±200 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
5,000
$0.0201
25,000
$0.0181
50,000
$0.0178
100,000
$0.0171
150,000
$0.0170
250,000
$0.0158
500,000 +
$0.0149
Click for Quote
Log in
to unlock special pricing