- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879474-3
1-1879474-3
TE Connectivity / AMP Brand
CJT 800W 10R 5% lead
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BOX Packaging
Description
+
CJT 800W 10R 5% lead
Search Keywords: 118794743
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879474-3
-
Alias/AKA:CJT80010RJJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:800 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
132
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$66.44
5
$65.20
10
$63.97
12
$61.53
100
$57.61
200
$53.71
500 +
$49.80
Click for Quote
Log in
to unlock special pricing