- Home ›
- All Products›
- 1-1879464-9
1-1879464-9
TE Connectivity / AMP Brand
RL73H 2H R68 1% 4K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2H R68 1% 4K RL
Search Keywords: 118794649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879464-9
-
Alias/AKA:RL73H2HR68FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
4000 -
Number of Resistors:1
-
Resistor Type:Current Sensing Resistor
-
Number of Terminations:2
-
Power Rating:.75 W
-
Element Type:Thick Film
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:68 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
4,000
$0.1079
8,000
$0.1064
12,000
$0.1049
28,000
$0.1020
52,000
$0.0980
100,000
$0.0928
152,000 +
$0.0916
Click for Quote
Log in
to unlock special pricing