- Home ›
- All Products›
- 1-1879464-3
TE Connectivity / AMP Brand
1-1879464-3
RL73H 2H R39 1% 4K RL
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RL73H 2H R39 1% 4K RL
Search Keywords: 118794643
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879464-3
-
Alias/AKA:RL73H2HR39FTE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:.75 W
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Number of Resistors:1
-
Number of Terminations:2
-
Temperature Coefficient:±100 ppm/°C
-
Resistance Value:39 Ω
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Frequently Asked Questions
Is 1-1879464-3 RoHS compliant?
Yes, 1-1879464-3 is RoHS compliant.
What is the lead time for 1-1879464-3?
The standard lead time for 1-1879464-3 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2000
20 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
2,000
$0.4744
4,000
$0.2919
6,000
$0.2311
8,000 +
$0.2265
Click for Quote
Log in
to unlock special pricing