- Home ›
- All Products›
- 1-1879464-1
TE Connectivity / AMP Brand
1-1879464-1
RL73H 2H R33 1% 4K RL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879464-1 |
| Alias/AKA: | RL73H2HR33FTE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8544700000 |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
| Power Rating: | .75 W |
| Resistor Type: | Current Sensing Resistor |
| Number of Resistors: | 1 |
| Temperature Coefficient: | ±100 ppm/°C |
| Number of Terminations: | 2 |
| Element Type: | Thick Film |
| Resistance Value: | 33 Ω |
| Resistance Class: | Up to 1kΩ |
| Packaging Method: | Taped & Reeled |
| Product Type: | Fixed Resistor |