- Home ›
- All Products›
- 1-1879462-6
1-1879462-6
TE Connectivity / AMP Brand
RL73H 2B R56 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2B R56 1% 5K RL
Search Keywords: 118794626
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879462-6
-
Alias/AKA:RL73H2BR56FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Resistors:1
-
Temperature Coefficient:±100 ppm/°C
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.25 W
-
Resistance Class:Up to 1kΩ
-
Resistance Value:56 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
5,000
$0.0404
10,000
$0.0387
25,000
$0.0381
50,000
$0.0366
100,000
$0.0333
150,000
$0.0332
250,000
$0.0314
500,000 +
$0.0298
Click for Quote
Log in
to unlock special pricing