- Home ›
- All Products›
- 1-1879461-6
1-1879461-6
TE Connectivity / AMP Brand
RL73H 2A R51 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2A R51 1% 5K RL
Search Keywords: 118794616
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879461-6
-
Alias/AKA:RL73H2AR51FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±100 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.125 W
-
Element Type:Thick Film
-
Number of Terminations:2
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Resistance Value:51 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
5,000
$0.0316
10,000
$0.0315
25,000
$0.0298
50,000
$0.0285
100,000
$0.0270
150,000
$0.0260
250,000
$0.0245
500,000 +
$0.0236
Click for Quote
Log in
to unlock special pricing