- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879461-1
1-1879461-1
TE Connectivity / AMP Brand
RL73H 2A R30 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73H 2A R30 1% 5K RL
Search Keywords: 118794611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879461-1
-
Alias/AKA:RL73H2AR30FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Power Rating:.125 W
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
11 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
5,000
$0.0623
10,000
$0.0596
25,000
$0.0563
50,000
$0.0562
100,000
$0.0512
150,000
$0.0511
250,000 +
$0.0484
Click for Quote
Log in
to unlock special pricing