- Home ›
- All Products›
- 1-1879460-0
1-1879460-0
TE Connectivity / AMP Brand
RL73N 1J R24 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1J R24 1% 5K RL
Search Keywords: 118794600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879460-0
-
Alias/AKA:RL73N1JR24FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Element Type:Thick Film
-
Resistor Type:Current Sensing Resistor
-
Temperature Coefficient:±300 ppm/°C
-
Number of Resistors:1
-
Power Rating:.1 W
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:24 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
5,000
$0.0443
10,000
$0.0424
25,000
$0.0418
50,000
$0.0401
100,000
$0.0365
150,000
$0.0364
250,000
$0.0345
500,000 +
$0.0327
Click for Quote
Log in
to unlock special pricing