- Home ›
- All Products›
- 1-1879459-5
1-1879459-5
TE Connectivity / AMP Brand
RL73N 1E R39 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1E R39 1% 5K RL
Search Keywords: 118794595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879459-5
-
Alias/AKA:RL73N1ER39FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544700000
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±300 ppm/°C
-
Resistor Type:Current Sensing Resistor
-
Power Rating:.0625 W
-
Element Type:Thick Film
-
Number of Resistors:1
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Resistance Value:39 Ω
-
Packaging Method:Taped & Reeled
-
Product Type:Fixed Resistor
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5,000
$0.0711
10,000
$0.0680
25,000
$0.0643
50,000
$0.0641
100,000
$0.0585
150,000
$0.0583
250,000 +
$0.0545
Click for Quote
Log in
to unlock special pricing