- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 1-1879458-8
1-1879458-8
TE Connectivity / AMP Brand
RL73N 1H R51 1% 5K RL
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RL73N 1H R51 1% 5K RL
Search Keywords: 118794588
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879458-8
-
Alias/AKA:RL73N1HR51FTD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Resistance Value:51 Ω
-
Power Rating:.05 W
-
Temperature Coefficient:±300 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,000
Can Ship immediately
Minimum Order Quantity:
5000
Order Increment:
5000
13 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
5,000
$0.0382
10,000
$0.0373
25,000
$0.0368
50,000
$0.0363
100,000
$0.0338
150,000
$0.0337
250,000
$0.0319
500,000 +
$0.0305
Click for Quote
Log in
to unlock special pricing