- Home ›
- All Products›
- 1-1879457-6
1-1879457-6
TE Connectivity / AMP Brand
TE 2500W 18R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2500W 18R 5% Bracket
Search Keywords: 118794576
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879457-6
-
Alias/AKA:TE2500B18RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Number of Resistors:1
-
Power Rating:2500 W
-
Temperature Coefficient:±440 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Resistance Class:Up to 1kΩ
-
Packaging Method:Loose Piece - Box
-
Element Type:Wire Wound
-
Resistance Value:18 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Panel Mount Feature Type:Mounting Brackets
-
Operating Voltage:2500 V
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
22 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
1
$188.73
3
$185.79
5
$184.86
8
$162.23
10 +
$131.08
Click for Quote
Log in
to unlock special pricing