- Home ›
- All Products›
- 1-1879456-8
1-1879456-8
TE Connectivity / AMP Brand
TE 2000W 27R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2000W 27R 5% Bracket
Search Keywords: 118794568
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879456-8
-
Alias/AKA:TE2000B27RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2000 W
-
Number of Resistors:1
-
Resistance Class:Up to 1kΩ
-
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Packaging Method:Loose Piece - Box
-
Temperature Coefficient:±440 ppm/°C
-
Element Type:Wire Wound
-
Resistance Value:27 Ω
-
Operating Temperature Range:-55 – 155 °C
-
Operating Voltage:2500 V
-
Panel Mount Feature Type:Mounting Brackets
-
Voltage Rating:2500 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
3
$149.46
5
$134.52
8
$117.70
10 +
$115.35
Click for Quote
Log in
to unlock special pricing