- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879456-7
1-1879456-7
TE Connectivity / AMP Brand
High Power Wire Wound Resistor - 22 ohm ±5% - 2000W - ±300ppm/°C - Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
High Power Wire Wound Resistor - 22 ohm ±5% - 2000W - ±300ppm/°C - Bracket
Search Keywords: 118794567
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879456-7
-
Alias/AKA:TE2000B22RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
3
$127.03
5
$114.33
8
$100.04
10 +
$98.04
Click for Quote
Log in
to unlock special pricing