- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879456-2
1-1879456-2
TE Connectivity / AMP Brand
TE 2000W 8R2 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 2000W 8R2 5% Bracket
Search Keywords: 118794562
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879456-2
-
Alias/AKA:TE2000B8R2J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:2000 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
22 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$100.58
5
$96.69
10
$94.62
20
$92.73
50
$91.55
100 +
$85.20
Click for Quote
Log in
to unlock special pricing