- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879455-9
TE Connectivity / AMP Brand
1-1879455-9
Res Wirewound 33 Ohm 5% 1500W ±440ppm/°C RDL Lug Bolt-On/Bracket Mount Box/Loose
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 1-1879455-9 |
| Alias/AKA: | TE1500B33RJ |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533290000 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Technology: | Wirewound11336 |
| Case Style: | Mullite11317 |
| Mounting: | Bolt-On/Bracket Mount11323 |
| Power Rating: | 1500 W |
| Termination Style: | Radial Lug11339 |
| Resistance Value: | 33 Ohm |
| Tolerance: | 511340% |
| Temperature Coefficient: | ±440 ppm/°C |
| Military Standard: | N/R |