- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879455-5
1-1879455-5
TE Connectivity / AMP Brand
TE 1500W 15R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TE 1500W 15R 5% Bracket
Search Keywords: 118794555
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879455-5
-
Alias/AKA:TE1500B15RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$88.81
5
$86.92
10
$71.73
20
$69.69
50
$65.37
100 +
$65.04
Click for Quote
Log in
to unlock special pricing