- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 1-1879455-4
1-1879455-4
TE Connectivity / AMP Brand
TE 1500W 12R 5% Bracket
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
TE 1500W 12R 5% Bracket
Search Keywords: 118794554
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:1-1879455-4
-
Alias/AKA:TE1500B12RJ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Rating:1500 W
-
Tolerance:5 %
-
Temperature Coefficient:±440 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
4
Can Ship immediately
23 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$81.60
5
$76.56
10
$74.39
20
$72.22
50
$69.36
100 +
$63.11
Click for Quote
Log in
to unlock special pricing